


7447860082 | |
|---|---|
DigiKey Part Number | 732-7447860082TR-ND - Tape & Reel (TR) 732-7447860082CT-ND - Cut Tape (CT) 732-7447860082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447860082 |
Description | FIXED IND 8.2NH 300MA 240 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 300 mA 240mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447860082 Models |
Category | DC Resistance (DCR) 240mOhm Max |
Mfr | Q @ Freq 10 @ 100MHz |
Series | Frequency - Self Resonant 3.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,04620 € | 2,31 € |
| 100 | 0,04200 € | 4,20 € |
| 1.000 | 0,03769 € | 37,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03084 € | 123,36 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

