330 µH Shielded Drum Core, Wirewound Inductor 1.1 A 640mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µH Shielded Drum Core, Wirewound Inductor 1.1 A 640mOhm Max Nonstandard
WE-PD Series
@AskLorandt explains: Rated current of an inductor

744770233

DigiKey Part Number
732-1689-2-ND - Tape & Reel (TR)
732-1689-1-ND - Cut Tape (CT)
732-1689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744770233
Description
FIXED IND 330UH 1.1A 640 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 1.1 A 640mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744770233 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
640mOhm Max
Series
Frequency - Self Resonant
3MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 710
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,90300 €19,03 €
501,76700 €88,35 €
1001,61230 €161,23 €
2501,44060 €360,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,25956 €629,78 €
1.0001,13292 €1.132,92 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,46840 €