



744766156 | |
|---|---|
DigiKey Part Number | 732-744766156TR-ND - Tape & Reel (TR) 732-744766156CT-ND - Cut Tape (CT) 732-744766156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744766156 |
Description | FIXED IND 56UH 135MA 5.5 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 135 mA 5.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744766156 Models |
Category | DC Resistance (DCR) 5.5Ohm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 4532 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.142" (3.60mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-560KL | Bourns Inc. | 1.901 | 118-CM453232-560KLCT-ND | 0,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40864 € | 204,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,61900 € | 6,19 € |
| 20 | 0,57850 € | 11,57 € |
| 100 | 0,49090 € | 49,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,46400 € | 4,64 € |
| 20 | 0,43350 € | 8,67 € |
| 100 | 0,36820 € | 36,82 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

