680 µH Semi-Shielded Drum Core, Wirewound Inductor 530 mA 1.65Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µH Semi-Shielded Drum Core, Wirewound Inductor 530 mA 1.65Ohm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74404086681

DigiKey Part Number
732-11736-2-ND - Tape & Reel (TR)
732-11736-1-ND - Cut Tape (CT)
732-11736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404086681
Description
FIXED IND 680UH 530MA 1.65 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 µH Semi-Shielded Drum Core, Wirewound Inductor 530 mA 1.65Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404086681 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
1.65Ohm
Series
Frequency - Self Resonant
1.6MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
8065
Current Rating (Amps)
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current - Saturation (Isat)
1A
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.909
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
500,90380 €45,19 €
1000,68540 €68,54 €
2500,59628 €149,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,57827 €404,79 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,31890 €