



74402500030 | |
|---|---|
DigiKey Part Number | 732-4067-2-ND - Tape & Reel (TR) 732-4067-1-ND - Cut Tape (CT) 732-4067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74402500030 |
Description | FIXED IND 300NH 3.9A 18 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 nH Shielded Drum Core, Wirewound Inductor 3.9 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74402500030 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Frequency - Self Resonant 440MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2828 |
Tolerance ±25% | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 5.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,59500 € | 15,95 € |
| 50 | 1,51640 € | 75,82 € |
| 100 | 1,39640 € | 139,64 € |
| 250 | 1,19680 € | 299,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,07687 € | 592,28 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,98440 € |

