SDRAM - DDR3L Memory IC 1Gbit Parallel 1.066 GHz 20 ns 78-VFBGA (8x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W631GU8NB09I TR

DigiKey Part Number
256-W631GU8NB09ITR-ND - Tape & Reel (TR)
256-W631GU8NB09ITRCT-ND - Cut Tape (CT)
256-W631GU8NB09ITRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W631GU8NB09I TR
Description
IC DRAM 1GBIT PAR 78VFBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 1.066 GHz 20 ns 78-VFBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
1.066 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
15ns
Part Status
Obsolete
Access Time
20 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.283V ~ 1.45V, 1.425V ~ 1.575V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3L
Package / Case
Memory Size
Supplier Device Package
78-VFBGA (8x10.5)
Memory Organization
128M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W631GU8NB09IWinbond Electronics242256-W631GU8NB09I-ND2,92000 €Parametric Equivalent
In-Stock: 2.000
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,40828 €4.816,56 €
Manufacturers Standard Package
Unit Price without VAT:2,40828 €
Unit Price with VAT:2,91402 €