W631GU8MB11I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 242
Unit Price: 2,87000 €
Datasheet
SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 78-VFBGA (10.5x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W631GU8MB11I

DigiKey Part Number
W631GU8MB11I-ND
Manufacturer
Manufacturer Product Number
W631GU8MB11I
Description
IC DRAM 1GBIT PAR 78VFBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 78-VFBGA (10.5x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
933 MHz
Packaging
Tray
Access Time
20 ns
Part Status
Obsolete
Voltage - Supply
1.283V ~ 1.45V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 95°C (TC)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - DDR3L
Supplier Device Package
78-VFBGA (10.5x8)
Memory Size
Base Product Number
Memory Organization
128M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W631GU8NB11IWinbond Electronics242256-W631GU8NB11I-ND2,87000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types