
W25Q64JWUUIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q64JWUUIQTR-ND - Tape & Reel (TR) 256-W25Q64JWUUIQTRCT-ND - Cut Tape (CT) 256-W25Q64JWUUIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q64JWUUIQ TR |
Description | IC FLASH 64MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-USON (4x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 3ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-USON (4x3) |
Memory Size | Base Product Number |
Memory Organization 8M x 8 |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 1,02000 € | 10,20 € |
| 25 | 0,99120 € | 24,78 € |
| 50 | 0,96940 € | 48,47 € |
| 100 | 0,94750 € | 94,75 € |
| 250 | 0,91840 € | 229,60 € |
| 500 | 0,89644 € | 448,22 € |
| 1.000 | 0,87460 € | 874,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,85075 € | 4.253,75 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |




