
SP2110/S2II-1N(U) | |
|---|---|
DigiKey Part Number | 5040-SP2110/S2II-1N(U)-ND |
Manufacturer | |
Manufacturer Product Number | SP2110/S2II-1N(U) |
Description | CONN PLUG FEMALE 2P SOLDER-UL |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2110/S2II-1N(U) Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 30A |
Number of Positions 2 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.276" ~ 0.472" (7.00mm ~ 12.00mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Polycarbonate (PC), Nylon 6/6 |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,62300 € | 46,23 € |
| 25 | 4,36000 € | 109,00 € |
| 50 | 4,09660 € | 204,83 € |
| 100 | 3,83300 € | 383,30 € |
| 250 | 3,56960 € | 892,40 € |
| 500 | 3,30612 € | 1.653,06 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,40090 € |





