
8909650250 | |
|---|---|
DigiKey Part Number | 281-6713-ND |
Manufacturer | |
Manufacturer Product Number | 8909650250 |
Description | CABLE MOD 8P8C PLUG TO PLUG 82' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.00' (24.99m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 82.00' (24.99m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,13000 € | 158,13 € |
| Unit Price without VAT: | 158,13000 € |
|---|---|
| Unit Price with VAT: | 191,33730 € |










