
2715990000 | |
|---|---|
DigiKey Part Number | 281-2715990000-ND |
Manufacturer | |
Manufacturer Product Number | 2715990000 |
Description | VG 16 HQ K68 4-6.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polycarbonate (PC) PG16 Gray |
Datasheet | Datasheet |
Category | Thread Size PG16 |
Manufacturer Weidmüller | Material Polycarbonate (PC) |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Operating Temperature -20°C ~ 100°C |
Type Cable Gland |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,61600 € |

