
1279300000 | |
|---|---|
DigiKey Part Number | 281-1279300000-ND |
Manufacturer | |
Manufacturer Product Number | 1279300000 |
Description | CB-DM 200/4,5 NC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged |
Datasheet | Datasheet |
Category | Mounting Type Push In - Arrowhead, Winged |
Manufacturer Weidmüller | Size / Dimension 7.99" L x 0.12" W x 0.08" H (203.0mm x 3.0mm x 2.0mm) |
Packaging Box | Material Plastic |
Part Status Active | Color Natural |
Type Single Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,15780 € | 15,78 € |
| Unit Price without VAT: | 0,15780 € |
|---|---|
| Unit Price with VAT: | 0,19094 € |

