
BYV410-600PQ | |
|---|---|
DigiKey Part Number | 1740-BYV410-600PQ-ND |
Manufacturer | |
Manufacturer Product Number | BYV410-600PQ |
Description | DIODE ARRAY GP 600V 20A TO-220E |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer WeEn Semiconductors | Reverse Recovery Time (trr) 55 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Operating Temperature - Junction 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220E |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,33911 € | 2.034,66 € |
| Unit Price without VAT: | 0,33911 € |
|---|---|
| Unit Price with VAT: | 0,41032 € |

