Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV32E-200PQ

DigiKey Part Number
BYV32E-200PQ-ND
Manufacturer
Manufacturer Product Number
BYV32E-200PQ
Description
DIODE ARRAY GP 200V 10A TO-220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
WeEn Semiconductors
Reverse Recovery Time (trr)
25 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
175°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-220AB
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
850 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6.0000,52245 €3.134,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,52245 €
Unit Price with VAT:0,63216 €