


BLF7G20L-90P,112 | |
|---|---|
DigiKey Part Number | BLF7G20L-90P,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF7G20L-90P,112 |
Description | RF MOSFET LDMOS 28V LDMOST |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 550 mA 1.81GHz ~ 1.88GHz 19.5dB 40W LDMOST |
Datasheet | Datasheet |
Category | Current Rating (Amps) 18A |
Manufacturer Ampleon USA Inc. | Current - Test 550 mA |
Packaging Tray | Power - Output 40W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual, Common Source | Package / Case SOT-1121A |
Frequency 1.81GHz ~ 1.88GHz | Supplier Device Package LDMOST |
Gain 19.5dB | Base Product Number |
Voltage - Test 28 V |

