Direct
Similar
Similar
Similar
Similar
Similar

BTA208S-600B,118 | |
|---|---|
DigiKey Part Number | 1740-1112-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTA208S-600B,118 |
Description | TRIAC 600V 8A DPAK |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 8 A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 60 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 65A, 71A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QJ6008DH4RP | Littelfuse Inc. | 2.435 | F11756CT-ND | 2,55000 € | Direct |
| BCR2AS-14A#B00 | Renesas Electronics Corporation | 0 | BCR2AS-14A#B00-ND | 0,00000 € | Similar |
| BCR2AS-14A-T13#B00 | Renesas Electronics Corporation | 0 | BCR2AS-14A-T13#B00-ND | 0,00000 € | Similar |
| BCR8AS-14LJ#B01 | Renesas Electronics Corporation | 0 | BCR8AS-14LJ#B01-ND | 0,00000 € | Similar |
| BCR8AS14LJ-T13#B01 | Renesas Electronics Corporation | 1.738 | BCR8AS14LJ-T13#B01CT-ND | 4,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,37521 € | 2.814,07 € |
| Unit Price without VAT: | 0,37521 € |
|---|---|
| Unit Price with VAT: | 0,45400 € |



