Parametric Equivalent

BT137-800G0Q | |
|---|---|
DigiKey Part Number | BT137-800G0Q-ND |
Manufacturer | |
Manufacturer Product Number | BT137-800G0Q |
Description | TRIAC 800V 8A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 40 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 65A, 71A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT137-800G0TQ | WeEn Semiconductors | 0 | BT137-800G0TQ-ND | 0,30740 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,30740 € | 1.844,40 € |
| Unit Price without VAT: | 0,30740 € |
|---|---|
| Unit Price with VAT: | 0,37195 € |


