
BT134W-600,115 | |
|---|---|
DigiKey Part Number | 1740-BT134W-600,115TR-ND - Tape & Reel (TR) 1740-BT134W-600115CT-ND - Cut Tape (CT) 1740-BT134W-600115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT134W-600,115 |
Description | TRIAC 600V 1A SC73 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 1 A Surface Mount SC-73 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-261-4, TO-261AA |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package SC-73 |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 10A, 11A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L0103MTRP | Littelfuse Inc. | 41 | L0103MTRPCT-ND | 0,99000 € | Similar |
| L0107MTRP | Littelfuse Inc. | 1.706 | L0107MTRPCT-ND | 1,16000 € | Similar |
| L0109MTRP | Littelfuse Inc. | 860 | L0109MTRPCT-ND | 0,99000 € | Similar |
| MAC08MT1G | Littelfuse Inc. | 3.594 | MAC08MT1GOSCT-ND | 1,59000 € | Similar |
| Z00607MN 5AA4 | STMicroelectronics | 1 | 497-19435-1-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18193 € | 1.819,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50200 € | 5,02 € |
| 100 | 0,32610 € | 32,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44600 € | 4,46 € |
| 100 | 0,28890 € | 28,89 € |
| 500 | 0,22106 € | 110,53 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

