
DC0922512H2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0922512H2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0922512H2B-2T0 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 58.2 CFM (1.63m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 38.0dB(A) |
Mfr | Power (Watts) 2.4 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Weight 0.188 lb (85.28 g) |
Air Flow 58.2 CFM (1.63m³/min) | Current Rating (Amps) 0.200A |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,34078 € | 4.670,39 € |
| Unit Price without VAT: | 9,34078 € |
|---|---|
| Unit Price with VAT: | 11,30234 € |

