
DC0603824I2B-3T0 | |
|---|---|
DigiKey Part Number | 345-DC0603824I2B-3T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0603824I2B-3T0 |
Description | FAN 60X38MM 24VDC TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 43.1 CFM (1.21m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 51.0dB(A) |
Packaging Bulk | Power (Watts) 12.48 W |
Part Status Active | RPM |
Voltage - Rated | Termination 3 Wire Leads |
Size / Dimension Square - 60mm L x 60mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 38.00mm | Approval Agency CE, cURus |
Air Flow 43.1 CFM (1.21m³/min) | Current Rating (Amps) 0.520A |
Static Pressure 0.900 in H2O (224.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 17,98230 € | 10.789,38 € |
| Unit Price without VAT: | 17,98230 € |
|---|---|
| Unit Price with VAT: | 21,75858 € |

