Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.7 CFM (0.328m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0402012M2B-2T0

DigiKey Part Number
345-DC0402012M2B-2T0-ND
Manufacturer
Manufacturer Product Number
DC0402012M2B-2T0
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.7 CFM (0.328m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
40.0dB(A)
Mfr
Power (Watts)
1.32 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 40mm L x 40mm H
Approval Agency
CE, cURus, TUV
Width
20.00mm
Weight
0.045 lb (20.41 g)
Air Flow
11.7 CFM (0.328m³/min)
Current Rating (Amps)
0.110A
Static Pressure
0.550 in H2O (137.0 Pa)
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 680
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,39000 €14,39 €
1012,58700 €125,87 €
2511,93960 €298,49 €
5011,47280 €573,64 €
10011,02500 €1.102,50 €
25010,46104 €2.615,26 €
50010,05436 €5.027,18 €
Unit Price without VAT:14,39000 €
Unit Price with VAT:17,41190 €