
DC0382812H2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0382812H2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0382812H2B-2T0 |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 16.3 CFM (0.456m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 51.0dB(A) |
Mfr | Power (Watts) 3.48 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 38mm L x 38mm H | Approval Agency CE, cURus, TUV |
Width 28.00mm | Weight 0.067 lb (30.39 g) |
Air Flow 16.3 CFM (0.456m³/min) | Current Rating (Amps) 0.290A |
Static Pressure 1.020 in H2O (255.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 11,49127 € | 6.894,76 € |
| Unit Price without VAT: | 11,49127 € |
|---|---|
| Unit Price with VAT: | 13,90444 € |

