
ISM92-3251AH-4.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM92-3251AH-4.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISM92-3251AH-4.000MHZ |
Description | OSC XO 4MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS, TTL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,89300 € | 8,93 € |
| 25 | 0,84440 € | 21,11 € |
| 50 | 0,80940 € | 40,47 € |
| 100 | 0,77590 € | 77,59 € |
| 250 | 0,73376 € | 183,44 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

