1206(3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742792118

Digi-Key Part Number
732-4653-2-ND - Tape & Reel (TR)
732-4653-1-ND - Cut Tape (CT)
732-4653-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
742792118
Supplier
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
33
Detailed Description
Signal Line Ferrite Bead 1206 (3216 Metric) 2.5A 70mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Würth Elektronik
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
70mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
1 (Unlimited)
EAR99
8548.90.0100
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,21000 €0,21 €
100,20500 €2,05 €
500,18780 €9,39 €
1000,17990 €17,99 €
5000,17198 €85,99 €
1.0000,16315 €163,15 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,13846 €415,38 €