


860010772006 | |
|---|---|
DigiKey Part Number | 732-8763-1-ND - Cut Tape (CT) 732-8763-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010772006 |
Description | CAP ALUM 2.2UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010772006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 31 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 52.7 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AM2R2B | Panasonic Industry | 22.107 | P19559CT-ND | 0,19000 € | Direct |
| UPM2A2R2MDD1TD | Nichicon | 1.435 | 493-11584-1-ND | 0,34000 € | Direct |
| UVR2A2R2MDD1TA | Nichicon | 257 | 493-16151-1-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 50 | 0,08820 € | 4,41 € |
| 100 | 0,07800 € | 7,80 € |
| 250 | 0,06852 € | 17,13 € |
| 500 | 0,05996 € | 29,98 € |
| 1.000 | 0,05740 € | 57,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05740 € | 114,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

