
PCY1R0000B | |
|---|---|
DigiKey Part Number | PCY1R0000B-ND |
Manufacturer | |
Manufacturer Product Number | PCY1R0000B |
Description | PCY1R0000B 2.5 PPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.1% 10W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Metal Foil |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.575" L x 0.787" W (40.00mm x 20.00mm) |
Resistance 1 Ohms | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±0.1% | Lead Style 4-Terminal |
Power (Watts) 10W | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,83000 € | 109,83 € |
| Unit Price without VAT: | 109,83000 € |
|---|---|
| Unit Price with VAT: | 132,89430 € |

