
SMM02040C1333FB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040C1333FB300TR-ND - Tape & Reel (TR) 749-SMM02040C1333FB300CT-ND - Cut Tape (CT) 749-SMM02040C1333FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C1333FB300 |
Description | SMM0204 50 133K 1% B3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06340 € | 3,17 € |
| 100 | 0,05600 € | 5,60 € |
| 250 | 0,04796 € | 11,99 € |
| 500 | 0,04286 € | 21,43 € |
| 1.000 | 0,03857 € | 38,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03303 € | 99,09 € |
| 6.000 | 0,03021 € | 181,26 € |
| 9.000 | 0,02875 € | 258,75 € |
| 15.000 | 0,02711 € | 406,65 € |
| 21.000 | 0,02613 € | 548,73 € |
| 30.000 | 0,02517 € | 755,10 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

