



MMB02070C3329FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C3329FB200TR-ND - Tape & Reel (TR) 749-MMB02070C3329FB200CT-ND - Cut Tape (CT) 749-MMB02070C3329FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C3329FB200 |
Description | RES SMD 33.2 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C3329FB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10880 € | 2,72 € |
| 50 | 0,10280 € | 5,14 € |
| 100 | 0,09710 € | 9,71 € |
| 250 | 0,09024 € | 22,56 € |
| 500 | 0,08550 € | 42,75 € |
| 1.000 | 0,08116 € | 81,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07726 € | 154,52 € |
| 4.000 | 0,07376 € | 295,04 € |
| 6.000 | 0,07189 € | 431,34 € |
| 10.000 | 0,06972 € | 697,20 € |
| 14.000 | 0,06839 € | 957,46 € |
| 20.000 | 0,06707 € | 1.341,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

