



MMA0204MC5603FB300 | |
|---|---|
DigiKey Part Number | 749-MMA0204MC5603FB300TR-ND - Tape & Reel (TR) 749-MMA0204MC5603FB300CT-ND - Cut Tape (CT) 749-MMA0204MC5603FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA0204MC5603FB300 |
Description | RES SMD 560K OHM 1% 0.4W MELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA0204MC5603FB300 Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C5603FB300 | Vishay | 7.140 | 749-1491-1-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,12920 € | 3,23 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10150 € | 10,15 € |
| 250 | 0,08748 € | 21,87 € |
| 500 | 0,07870 € | 39,35 € |
| 1.000 | 0,07121 € | 71,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06158 € | 184,74 € |
| 6.000 | 0,05666 € | 339,96 € |
| 9.000 | 0,05414 € | 487,26 € |
| 15.000 | 0,05128 € | 769,20 € |
| 21.000 | 0,04958 € | 1.041,18 € |
| 30.000 | 0,04792 € | 1.437,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

