
MCU0805MD1003DP500 | |
|---|---|
DigiKey Part Number | MCU0805-100K-MDTR-ND - Tape & Reel (TR) MCU0805-100K-MDCT-ND - Cut Tape (CT) MCU0805-100K-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805MD1003DP500 |
Description | RES 100K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805MD1003DP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.62mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU0805PD1003DP500 | Vishay | 5.000 | 749-1545-1-ND | 0,22000 € | Upgrade |
| PATT0805E1003BGT1 | Vishay Dale Thin Film | 3.661 | 764-1065-1-ND | 1,13000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,09040 € | 2,26 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,08070 € | 8,07 € |
| 250 | 0,07496 € | 18,74 € |
| 500 | 0,07096 € | 35,48 € |
| 1.000 | 0,06735 € | 67,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06025 € | 301,25 € |
| 10.000 | 0,05773 € | 577,30 € |
| 15.000 | 0,05639 € | 845,85 € |
| 25.000 | 0,05483 € | 1.370,75 € |
| 35.000 | 0,05389 € | 1.886,15 € |
| 50.000 | 0,05295 € | 2.647,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

