
MCA1206MD3304BP100 | |
|---|---|
DigiKey Part Number | 749-MCA1206MD3304BP100TR-ND - Tape & Reel (TR) 749-MCA1206MD3304BP100CT-ND - Cut Tape (CT) 749-MCA1206MD3304BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1206MD3304BP100 |
Description | RES 3.3M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,51840 € | 12,96 € |
| 50 | 0,49020 € | 24,51 € |
| 100 | 0,46390 € | 46,39 € |
| 250 | 0,43272 € | 108,18 € |
| 500 | 0,41166 € | 205,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39280 € | 392,80 € |
| 2.000 | 0,37598 € | 751,96 € |
| 3.000 | 0,36704 € | 1.101,12 € |
| 5.000 | 0,35667 € | 1.783,35 € |
| 7.000 | 0,35036 € | 2.452,52 € |
| 10.000 | 0,34409 € | 3.440,90 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

