221 Ohms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C2210FB300

DigiKey Part Number
749-MMU01020C2210FB300TR-ND - Tape & Reel (TR)
749-MMU01020C2210FB300CT-ND - Cut Tape (CT)
749-MMU01020C2210FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C2210FB300
Description
MMU 0102-50 1% BL 221R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMU01020C2210FB300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0102
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13100 €1,31 €
250,11080 €2,77 €
500,09760 €4,88 €
1000,08670 €8,67 €
2500,07456 €18,64 €
5000,06698 €33,49 €
1.0000,06051 €60,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05219 €156,57 €
6.0000,04795 €287,70 €
9.0000,04576 €411,84 €
15.0000,04330 €649,50 €
21.0000,04183 €878,43 €
30.0000,04039 €1.211,70 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €