
VJ1206Y103KXEMT | |
|---|---|
DigiKey Part Number | 720-1798-2-ND - Tape & Reel (TR) 720-1798-1-ND - Cut Tape (CT) 720-1798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KXEMT |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KXEMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33260 € | 16,63 € |
| 100 | 0,30150 € | 30,15 € |
| 500 | 0,24902 € | 124,51 € |
| 1.000 | 0,23283 € | 232,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21282 € | 638,46 € |
| 6.000 | 0,20302 € | 1.218,12 € |
| 9.000 | 0,19812 € | 1.783,08 € |
| 15.000 | 0,19268 € | 2.890,20 € |
| 21.000 | 0,18950 € | 3.979,50 € |
| 30.000 | 0,18644 € | 5.593,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

