Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y103KXXAP | |
|---|---|
DigiKey Part Number | VJ0805Y103KXXAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KXXAP |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KXXAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805H103JXAAC | Vishay Vitramon | 0 | VJ0805H103JXAAC-ND | 0,07335 € | Upgrade |
| VJ0805Y103JXAAC | Vishay Vitramon | 17.958 | 720-VJ0805Y103JXAACCT-ND | 0,26000 € | Upgrade |
| VJ0805Y103JXAAP | Vishay Vitramon | 0 | VJ0805Y103JXAAP-ND | 0,05116 € | Upgrade |
| VJ0805Y103JXAMC | Vishay Vitramon | 0 | 720-2027-2-ND | 0,05334 € | Upgrade |
| VJ0805Y103JXAMP | Vishay Vitramon | 0 | VJ0805Y103JXAMP-ND | 0,05116 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08036 € | 803,60 € |
| Unit Price without VAT: | 0,08036 € |
|---|---|
| Unit Price with VAT: | 0,09724 € |


