VJ0805A180KXBMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34878 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34003 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34878 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34003 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,27127 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,26392 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,27127 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,26392 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,39997 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,39035 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,39997 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,39035 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,45487 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,46555 €
Datasheet
18 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A180KXBMP

DigiKey Part Number
VJ0805A180KXBMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A180KXBMP
Description
CAP CER 18PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A180KXBMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A180FXBACVishay Vitramon0VJ0805A180FXBAC-ND0,34878 €Upgrade
VJ0805A180FXBAPVishay Vitramon0VJ0805A180FXBAP-ND0,34003 €Upgrade
VJ0805A180FXBMCVishay Vitramon0VJ0805A180FXBMC-ND0,34878 €Upgrade
VJ0805A180FXBMPVishay Vitramon0VJ0805A180FXBMP-ND0,34003 €Upgrade
VJ0805A180GXBACVishay Vitramon0VJ0805A180GXBAC-ND0,27127 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05477 €547,70 €
Manufacturers Standard Package
Unit Price without VAT:0,05477 €
Unit Price with VAT:0,06627 €