VJ0603A2R7DXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,42790 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,42363 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3.364
Unit Price: 0,14000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02651 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,42790 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,42363 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03891 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03428 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03035 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02651 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 11.540
Unit Price: 0,72000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,22108 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5.013
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,01865 €
Datasheet
2.7 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A2R7DXJCW1BC

DigiKey Part Number
VJ0603A2R7DXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A2R7DXJCW1BC
Description
CAP CER 2.7PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A2R7DXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A2R7BXAACVishay Vitramon0VJ0603A2R7BXAAC-ND0,42790 €Upgrade
VJ0603A2R7BXAAPVishay Vitramon0VJ0603A2R7BXAAP-ND0,42363 €Upgrade
VJ0603A2R7BXACW1BCVishay Vitramon3.364720-VJ0603A2R7BXACW1BCCT-ND0,14000 €Upgrade
VJ0603A2R7BXAPW1BCVishay Vitramon0VJ0603A2R7BXAPW1BC-ND0,02651 €Upgrade
VJ0603A2R7BXBACVishay Vitramon0VJ0603A2R7BXBAC-ND0,42790 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01955 €78,20 €
Manufacturers Standard Package
Unit Price without VAT:0,01955 €
Unit Price with VAT:0,02366 €