Parametric Equivalent
Parametric Equivalent

VJ0402D200FXCAP | |
|---|---|
DigiKey Part Number | 720-VJ0402D200FXCAPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402D200FXCAP |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402D200FXCAC | Vishay Vitramon | 0 | 720-VJ0402D200FXCACTR-ND | 0,12451 € | Parametric Equivalent |
| VJ0402D200FXCAJ | Vishay Vitramon | 6.920 | 720-VJ0402D200FXCAJCT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12463 € | 1.246,30 € |
| Unit Price without VAT: | 0,12463 € |
|---|---|
| Unit Price with VAT: | 0,15080 € |


