
CDR31BX472BKWSAJ | |
|---|---|
DigiKey Part Number | 720-CDR31BX472BKWSAJTR-ND - Tape & Reel (TR) 720-CDR31BX472BKWSAJCT-ND - Cut Tape (CT) 720-CDR31BX472BKWSAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BX472BKWSAJ |
Description | CAP CER 4700PF 100V BX 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX472BKWSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,03000 € | 10,30 € |
| 50 | 0,82620 € | 41,31 € |
| 100 | 0,76340 € | 76,34 € |
| 500 | 0,65724 € | 328,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62438 € | 624,38 € |
| 2.000 | 0,59733 € | 1.194,66 € |
| 3.000 | 0,58378 € | 1.751,34 € |
| 5.000 | 0,56876 € | 2.843,80 € |
| 7.000 | 0,55997 € | 3.919,79 € |
| 10.000 | 0,55152 € | 5.515,20 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |

