
T95C475K050LABS | |
|---|---|
DigiKey Part Number | T95C475K050LABS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95C475K050LABS |
Description | CAP TANT 4.7UF 10% 50V 2812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V 2812 (7132 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95C475K050LABS Models |
Category | ESR (Equivalent Series Resistance) 1.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,70480 € | 1.926,20 € |
| Unit Price without VAT: | 7,70480 € |
|---|---|
| Unit Price with VAT: | 9,32281 € |

