
M39006/22-0199H | |
|---|---|
DigiKey Part Number | M39006/22-0199H-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0199H |
Description | CAP TANT 86UF 20% 100V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 86 µF Hermetically Sealed Tantalum Capacitors 100 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39006/22-0199H Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.406" Dia x 1.126" L (10.31mm x 28.60mm) |
Part Status Active | Manufacturer Size Code T4 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±20% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 61,00500 € | 1.220,10 € |
| Unit Price without VAT: | 61,00500 € |
|---|---|
| Unit Price with VAT: | 73,81605 € |

