10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D106X9035D2WE3

DigiKey Part Number
718-593D106X9035D2WE3TR-ND - Tape & Reel (TR)
718-593D106X9035D2WE3CT-ND - Cut Tape (CT)
718-593D106X9035D2WE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D106X9035D2WE3
Description
593D106X9035D2WE3
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D106X9035D2TE3Vishay Sprague7.402718-1099-1-ND0,85000 €Similar
T495D106K035ATE125KEMET6.746399-10292-1-ND1,82000 €Direct
T495D106K035ATE250KEMET21399-10293-1-ND1,93000 €Direct
T495D106K035ATE300KEMET1.444399-8494-1-ND1,80000 €Direct
TPSD106K035S0300KYOCERA AVX1.402478-TPSD106K035S0300CT-ND1,46000 €Direct
In-Stock: 763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54100 €5,41 €
500,42000 €21,00 €
1000,38280 €38,28 €
5000,32002 €160,01 €
1.0000,30063 €300,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28016 €700,40 €
5.0000,26781 €1.339,05 €
7.5000,26163 €1.962,22 €
12.5000,25477 €3.184,62 €
17.5000,25077 €4.388,47 €
25.0000,24691 €6.172,75 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02850 €