
SISH112DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISH112DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISH112DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISH112DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISH112DN-T1-GE3 |
Description | MOSFET N-CH 30V 11.3A PPAK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11.3A (Tc) 1.5W (Tc) Surface Mount PowerPAK® 1212-8SH |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2610 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.5W (Tc) |
FET Type | Operating Temperature -50°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® 1212-8SH |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 17.8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,19100 € | 11,91 € |
| 100 | 0,80500 € | 80,50 € |
| 500 | 0,63976 € | 319,88 € |
| 1.000 | 0,58663 € | 586,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51920 € | 1.557,60 € |
| 6.000 | 0,48527 € | 2.911,62 € |
| 9.000 | 0,46799 € | 4.211,91 € |
| 15.000 | 0,46048 € | 6.907,20 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,26270 € |

