Similar

SIS626DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS626DN-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIS626DN-T1-GE3 |
Description | MOSFET N-CH 25V 16A PPAK1212-8 |
Customer Reference | |
Detailed Description | N-Channel 25 V 16A (Tc) 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1925 pF @ 15 V |
FET Type | Power Dissipation (Max) 52W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® 1212-8 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SISH112DN-T1-GE3 | Vishay Siliconix | 2.774 | 742-SISH112DN-T1-GE3CT-ND | 1,87000 € | Similar |


