N-Channel 80 V 20.7A (Ta), 78.4A (Tc) 5W (Ta), 71.4W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR586DP-T1-RE3

DigiKey Part Number
742-SIR586DP-T1-RE3TR-ND - Tape & Reel (TR)
742-SIR586DP-T1-RE3CT-ND - Cut Tape (CT)
742-SIR586DP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR586DP-T1-RE3
Description
N-CHANNEL 80 V (D-S) MOSFET POWE
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 20.7A (Ta), 78.4A (Tc) 5W (Ta), 71.4W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
5.8mOhm @ 10A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1905 pF @ 40 V
FET Type
Power Dissipation (Max)
5W (Ta), 71.4W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerPAK® SO-8
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.282
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,22500 €12,25 €
1000,82950 €82,95 €
5000,66008 €330,04 €
1.0000,60558 €605,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53643 €1.609,29 €
6.0000,50165 €3.009,90 €
9.0000,48393 €4.355,37 €
15.0000,47825 €7.173,75 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,32320 €