N-Channel 800 V 6A (Tc) 33W (Tc) Through Hole TO-220 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHA15N80AE-GE3

DigiKey Part Number
742-SIHA15N80AE-GE3-ND
Manufacturer
Manufacturer Product Number
SIHA15N80AE-GE3
Description
MOSFET N-CH 800V 6A TO220
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 6A (Tc) 33W (Tc) Through Hole TO-220 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1093 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
33W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-220 Full Pack
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
350mOhm @ 7.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 668
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,04000 €3,04 €
501,52460 €76,23 €
1001,37740 €137,74 €
5001,11932 €559,66 €
1.0001,03639 €1.036,39 €
2.0000,96670 €1.933,40 €
5.0000,90061 €4.503,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,04000 €
Unit Price with VAT:3,67840 €