Similar
Similar
Similar
Similar
Similar



IRFS9N60ATRL | |
|---|---|
DigiKey Part Number | IRFS9N60ATRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFS9N60ATRL |
Description | MOSFET N-CH 600V 9.2A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 9.2A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 25 V |
FET Type | Power Dissipation (Max) 170W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 750mOhm @ 5.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB12N65L | Alpha & Omega Semiconductor Inc. | 1.001 | 785-1717-1-ND | 2,68000 € | Similar |
| IRF540NSTRLPBF | Infineon Technologies | 17.784 | IRF540NSTRLPBFCT-ND | 2,05000 € | Similar |
| IXFA10N60P | IXYS | 113 | IXFA10N60P-ND | 5,26000 € | Similar |
| STB10NK60ZT4 | STMicroelectronics | 1.000 | 497-6544-1-ND | 4,23000 € | Similar |
| STB9NK60ZT4 | STMicroelectronics | 454 | 497-12544-1-ND | 3,73000 € | Similar |







