
IRFR014PBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFR014PBF-BE3-ND |
Manufacturer | |
Manufacturer Product Number | IRFR014PBF-BE3 |
Description | MOSFET N-CH 60V 7.7A DPAK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.7A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 4.6A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 75 | 0,88493 € | 66,37 € |
| 150 | 0,79613 € | 119,42 € |
| 525 | 0,66973 € | 351,61 € |
| 1.050 | 0,61500 € | 645,75 € |
| 2.025 | 0,57120 € | 1.156,68 € |
| 5.025 | 0,52133 € | 2.619,68 € |
| 10.050 | 0,49046 € | 4.929,12 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,35950 € |

