
DG441LEDY-T1-GE3 | |
|---|---|
DigiKey Part Number | DG441LEDY-T1-GE3TR-ND - Tape & Reel (TR) DG441LEDY-T1-GE3CT-ND - Cut Tape (CT) DG441LEDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG441LEDY-T1-GE3 |
Description | IC SWITCH SPST-NCX4 26OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 26Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 60ns, 35ns |
Manufacturer Vishay Siliconix | Charge Injection 6.6pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Crosstalk -114dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 26Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 3V ~ 16V | Base Product Number |
Voltage - Supply, Dual (V±) ±3V ~ 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG441LEDY-GE3 | Vishay Siliconix | 60 | DG441LEDY-GE3-ND | 1,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,73120 € | 18,28 € |
| 100 | 0,64720 € | 64,72 € |
| 250 | 0,60704 € | 151,76 € |
| 500 | 0,58286 € | 291,43 € |
| 1.000 | 0,57280 € | 572,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54195 € | 1.354,88 € |
| 5.000 | 0,52929 € | 2.646,45 € |
| 7.500 | 0,52295 € | 3.922,12 € |
| 12.500 | 0,51592 € | 6.449,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |



