Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG2002DL-T1-E3 | |
|---|---|
DigiKey Part Number | DG2002DL-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG2002DL-T1-E3 |
Description | IC SWITCH SPDT X 1 7.8OHM SC70-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 7.8Ohm SC-70-6 |
Category | Charge Injection 5pC |
Manufacturer Vishay Siliconix | Channel Capacitance (CS(off), CD(off)) 5pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 1nA |
Part Status Obsolete | Crosstalk -69dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
On-State Resistance (Max) 7.8Ohm | Supplier Device Package SC-70-6 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 8ns, 6ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG3248BKSZ-REEL7 | Analog Devices Inc. | 3.288 | ADG3248BKSZ-REEL7CT-ND | 2,38000 € | Similar |
| ADG749BKSZ-REEL | Analog Devices Inc. | 0 | ADG749BKSZ-REELCT-ND | 2,38000 € | Similar |
| ADG749BKSZ-REEL7 | Analog Devices Inc. | 0 | 505-ADG749BKSZ-REEL7CT-ND | 2,38000 € | Similar |
| ADG779BKSZ-R2 | Analog Devices Inc. | 10.428 | 505-ADG779BKSZ-R2CT-ND | 2,63000 € | Similar |
| ADG779BKSZ-REEL | Analog Devices Inc. | 31.739 | ADG779BKSZ-REELCT-ND | 2,13000 € | Similar |



