20 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS53YL200MR10

DigiKey Part Number
716-TS53YL200MR10TR-ND - Tape & Reel (TR)
716-TS53YL200MR10CT-ND - Cut Tape (CT)
716-TS53YL200MR10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS53YL200MR10
Description
TRIMMER 20 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
20 Ohms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Square - 0.197" x 0.197" Face (5.00mm x 5.00mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,76300 €17,63 €
251,63800 €40,95 €
501,54900 €77,45 €
1001,46420 €146,42 €
2501,35884 €339,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,46808 €734,04 €
1.0001,38684 €1.386,84 €
1.5001,34134 €2.012,01 €
2.5001,28607 €3.215,18 €
3.5001,25088 €4.378,08 €
5.0001,21461 €6.073,05 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,56520 €